Connector Headers and PCB Receptacles
SLW-110-01-G-S
Conn Socket Strip RCP 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tiger Buy™ Bulk
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Socket Strip
Gender
RCP
Number of Contacts
10
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
5.2/Contact
Maximum Voltage Rating
574VDC|406VAC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
25.4
Product Depth (mm)
2.54
Product Height (mm)
4.57
Tradename
Tiger Buy™
Tail Length (mm)
2.92
Mounting
Through Hole

