Arrow Electronic Components Online
SLTB004A|SLCNLABS|simage
SLTB004A|SLCNLABS|limage
Sensor Development Boards and Kits

Thunderboard Sense 2 IoT Development Kit SLTB004A

BMP280/CCS811/ICS-43434/ICM-20648/Si1133/Si7210/Si7021 Air Quality/Audio/Board Mount Pressure/Hall Effect/Motion/Temperature and Humidity/UV Index and Ambient Light Sensor Development Board

Silicon Labs
Datasheets 

Product Description

The Thunderboard sense 2 has a variety of on-board sensors that can provide the fastest path to develop and property your next IoT project/product. Use the Thunderboard Sense 2 to use its sensors to measure and collect motion, environmental and bio-metric data that is all watchable on your Android or iPhone smartphone with the Thunderboard app.

This Thunderboard sense has 4 times more Flash (1024 kB) and RAM (256 kB) than the original Thunderboard sense and has an added advance BLE capabilities, giving it a wide range of IoT capabilities. It includes a 2.4 GHz ceramic chip antenna for communication and four high brightness controllable LEDs/push buttons.

Features:

Wireless Gecko EFR32:

  • Wireless SoC with multi-protocol radio and 38.4 MHz operating frequency

  • ARM® Cortex® M4 core with 256 kB RAM and 1024 kB Flash, Low Energy Consumption

  • Flexible MCU peripheral interfaces

  • 2.4 GHz ceramic chip antenna

On-Board Sensors:

  • Relative Humidity and Temperature Sensor

  • UV and Ambient Light Sensor

  • Pressure Sensor

  • Indoor Air Quality and Gas Sensor

  • 6-axis Inertial Sensor

  • Digital Microphone

  • Hall-effect Sensor

I/O, Misc. Control, and Other Features:

  • High brightness LEDs

  • Segger J-Link Integrated Debugger

  • USB CDC virtual serial port

  • 8 Mbit SPI ultra-low power NOR flash for local storage

Mobile App Features:

  • Android and iOS compatible

  • Beacon notifications

  • View sensor data

  • Control LEDs and detect button pushes

  • Stream sensor data to the cloud

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    5A992c.
  • Part Status
    NRND
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Board
  • Supported Device
    BMP280/CCS811/ICS-43434/ICM-20648/Si1133/Si7210/Si7021
  • Supported Device Technology
    Air Quality/Audio/Board Mount Pressure/Hall Effect/Motion/Temperature and Humidity/UV Index and Ambient Light
  • Interface Type
    USB

Documentation and Resources

Datasheets
Design resources