Embedded System Development Boards and Kits
SLSTK3402A
EFM32PG12B500F1024GL125 Microcontroller Starter Kit 0.032768MHz/40MHz CPU 256KB RAM 1MB Flash
Silicon LabsSilicon Labs SLSTK3402A
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Starter Kit
Supported Device
EFM32PG12B500F1024GL125
Supported Device Technology
Microcontroller
RAM Size
256KB
Program Memory Size
1MB
Program Memory Type
Flash
USB
1
GPIO
20
Display Type
LCD
JTAG Support
Yes
Audio Interfaces
No
Main Program Memory Type
Flash
Daughter Cards
Yes

