Arrow Electronic Components Online
SLSTK3400A|SLCNLABS|limage
SLSTK3400A|SLCNLABS|simage
Embedded System Development Boards and Kits

SLSTK3400A

EFM32HG322F64 Microcontroller Starter Kit 8KB RAM 64KB Flash

Silicon Labs
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Starter Kit
  • Supported Device
    EFM32HG322F64
  • Supported Device Technology
    Microcontroller
  • RAM Size
    8KB
  • Program Memory Size
    64KB
  • Program Memory Type
    Flash
  • USB
    2
  • Display Type
    LCD
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Main Program Memory Type
    Flash
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources