Embedded System Development Boards and Kits
SLSTK2030A
EFM8LB12F64E Microcontroller Starter Kit 4KB RAM 64KB Flash
Silicon LabsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Starter Kit
Supported Device
EFM8LB12F64E
Supported Device Technology
Microcontroller
RAM Size
4KB
Program Memory Size
64KB
Program Memory Type
Flash
USB
1
I2C
1
SPI
1
UART
1
ADC
1
GPIO
20
Display Type
LCD
JTAG Support
Yes
Audio Interfaces
No
Main Program Memory Type
Flash
Daughter Cards
Yes

