Embedded System Development Boards and Kits
SLSTK2020A
EFM8BB10F8G-A-QSOP24 Microcontroller Starter Kit 25MHz CPU 512B RAM 8KB Flash
Silicon LabsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Starter Kit
Supported Device
EFM8BB10F8G-A-QSOP24
Supported Device Technology
Microcontroller
RAM Size
512B
Program Memory Size
8KB
Program Memory Type
Flash
USB
1
Display Type
LCD
JTAG Support
No
Audio Interfaces
No
Main Program Memory Type
Flash
Daughter Cards
Yes

