Embedded System Development Boards and Kits
SLSTK2010A
EFM8SB10F8G-A-QFN24 Microcontroller Starter Kit 25MHz CPU 512B RAM 8KB Flash
Silicon LabsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8542.31.00.45
Automotive
No
PPAP
No
Type
Starter Kit
Supported Device
EFM8SB10F8G-A-QFN24
Supported Device Technology
Microcontroller
RAM Size
512B
Program Memory Size
8KB
Program Memory Type
Flash
USB
1
Display Type
LCD
JTAG Support
No
Audio Interfaces
No
Main Program Memory Type
Flash
Daughter Cards
Yes

