Arrow Electronic Components Online
SLSTK2000A|SLCNLABS|simage
SLSTK2000A|SLCNLABS|limage
Embedded System Development Boards and Kits

SLSTK2000A

EFM8UB10F16G-A-QFN28 Microcontroller Starter Kit 50MHz CPU 2.25KB RAM 16KB Flash

Silicon Labs
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.31.00.45
  • Automotive
    No
  • PPAP
    No
  • Type
    Starter Kit
  • Supported Device
    EFM8UB10F16G-A-QFN28
  • Supported Device Technology
    Microcontroller
  • RAM Size
    2.25KB
  • Program Memory Size
    16KB
  • Program Memory Type
    Flash
  • USB
    2
  • Display Type
    LCD
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Main Program Memory Type
    Flash
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources