Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Standard LED
Color
Yellow
Number of LEDs
1
LED Material
GaAsP
Lens Shape Type
Circular
Lens Appearance
Yellow Diffused
Mounting Orientation
Top Mount
Intensity
16mcd
Dominant Wavelength (nm)
587
Peak Wavelength (nm)
585
Viewing Angle (°)
40
Maximum Forward Current (mA)
20
Test Current (mA)
10
Maximum Forward Voltage (V)
2.1(Typ)
Reverse Voltage (V)
3
Typical Forward Voltage (V)
2.1
Maximum Power Dissipation (mW)
60
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Yellow
High Power
No
High Brightness
No
Packaging
Tape and Reel
Diameter
5.5
Mounting
Through Hole
Package Height
8.7
PCB changed
2
Supplier Package
T-1 3/4
Pin Count
2

