Telecom Transformers
SLQT1553-1
Telecom Transformer 1CT:1CT/1.4CT:1CT 3.5Ohm Prim. DCR 3.5Ohm Sec. DCR 16 Terminal Pin Thru-Hole
iNRCORE, LLCProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.32.00.00
Automotive
Unknown
PPAP
Unknown
Transformer Type
Interface Transformer
Turns Ratio
1CT:1CT/1.4CT:1CT
Maximum DCR Primary Side (Ohm)
3.5
Maximum DCR Secondary Side (Ohm)
3.5
High Potential
100Vrms
Minimum CMRR (dB)
45(Typ)
Lead Style
Pin
Mounting
Through Hole
Number of Terminals
16
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
130
Package Type
DIP
Product Length (mm)
16
Product Depth (mm)
16
Product Height (mm)
7.11