Flow Sensors
SLQ-QT105
Flow Sensor Mass Water 10% 15mL/m to 120mL/mFlow Range 12barOperating Pressure
Sensirion AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9026.10.20.40
Automotive
No
PPAP
No
Sensor Type
Mass
Flow Range
15mL/m to 120mL/m
Maximum Operating Pressure
12bar
Accuracy
10%
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
20
Maximum Operating Temperature (°C)
25
Medium
Water

