Arrow Electronic Components Online
SLPX153M050H4P3|CORNELL|simage
SLPX153M050H4P3|CORNELL|limage
Capacitor Aluminum Electrolytic

SLPX153M050H4P3

Cap Aluminum Lytic 15000uF 50V 20% (35 X 45mm) Snap-In 10mm 0.031 Ohm 6.56A 3000h 85°C

Illinois Capacitor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    15000uF
  • Tolerance
    20%
  • Voltage
    50VDC
  • ESR (Ohm)
    0.031
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    6.56
  • IL (uA)
    2598.08@5Min
  • Lifetime (h)
    3000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Snap-In
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    10
  • Size (mm)
    35 X 45
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Diameter (mm)
    35
  • Product Height (mm)
    45
  • Lead Diameter (mm)
    0.8
Order Quantity

Documentation and Resources

Datasheets
Design resources