Reduced Price
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
8529.10.91.00
Automotive
Yes
PPAP
Unknown
Type
External
Pattern Type
Omni-Directional
Polarization Type
Vertical Linear
Minimum Frequency (MHz)
806
Maximum Frequency (MHz)
960
Typical Antenna Gain
3.05dBi(Max)
Maximum VSWR
2
Impedance (Ohm)
50
Maximum Input Power (mW)
10000
Termination
N(Female)
IP Rating
IP67
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bag
Diameter
38
Package Height
106.01

