Arrow Electronic Components Online
SLPT24005900DMN|PULSE|simage
SLPT24005900DMN|PULSE|limage
Antennas

SLPT2400/5900DMN

Antenna Low Profile 5.14dBi Gain 2500MHz/6000MHz Bag

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    8517.71.00.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Low Profile
  • Pattern Type
    Omni-Directional
  • Polarization Type
    Vertical Linear
  • Minimum Frequency (MHz)
    2400|4900
  • Maximum Frequency (MHz)
    2500|6000
  • Typical Antenna Gain
    5.14dBi(Max)
  • Maximum VSWR
    2.2
  • Impedance (Ohm)
    50
  • Maximum Input Power (mW)
    10000
  • Termination
    N(Female)
  • IP Rating
    IP67
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Diameter
    38
  • Package Height
    93.96

Documentation and Resources

Datasheets
Design resources