Arrow Electronic Components Online
SLPIRCTPSB0|AMPHENOL|simage
SLPIRCTPSB0|AMPHENOL|limage
Connector Power

SLPIRCTPSB0

Conn Power RCP 1 POS Screw ST Panel Mount 1 Terminal 1 Port

Amphenol

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Gender
    RCP
  • Number of Contacts
    1
  • Number of Terminals
    1
  • Number of Ports
    1
  • Termination Method
    Screw
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    200
  • Maximum Voltage Rating
    1000V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • IP Rating
    IP67
  • Product Length (mm)
    78.8
  • Product Depth (mm)
    35
  • Product Height (mm)
    35
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources