Capacitor Aluminum Electrolytic
SLP561M200C5P3
Cap Aluminum Lytic 560uF 200V 20% (25 X 35mm) Snap-In 10mm 0.355 Ohm 1.7A 3000h 105°C
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
560uF
Tolerance
20%
Voltage
200VDC
ESR (Ohm)
0.355
Equivalent Series Resistance Type
Low
IR (mA)
1.7
Lifetime (h)
3000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Snap-In
Number of Terminals
2
Terminal Pitch (mm)
10
Size (mm)
25 X 35
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
105
Product Diameter (mm)
25
Product Height (mm)
35
Lead Diameter (mm)
0.8
Order Quantity

