Arrow Electronic Components Online
SLPPA25BSB|AMPHENOL|simage
SLPPA25BSB|AMPHENOL|limage
Connector Power

SLPPA25BSB

Conn Power PL RA Cable Mount 1 Port SurLok Plus™

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Gender
    PL
  • Number of Ports
    1
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    120
  • Maximum Voltage Rating
    1000VDC|1000VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Wire Size (AWG)
    4
  • IP Rating
    IP67
  • Housing Color
    Black
  • Product Length (mm)
    18
  • Product Height (mm)
    22.6
  • Tradename
    SurLok Plus™
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources