Arrow Electronic Components Online
SLNRPKNODE|NXP|simage
SLNRPKNODE|NXP|limage
RF/Wireless Development Boards and Kits

SLN-RPK-NODE

SLN-RPK-NODE | Rapid IoT Development Kit from NXP

NXP Semiconductors
Datasheets 

The SLN-RPK-NODE Rapid IoT Prototyping Kit can help accelerate the 3 phases of typical POC development.  

Comprehensive, pre-engineered IoT node
  
  • Kinetis® K64-120 MHz MCU based on Arm Cortex®-M4 Core for application processing
  • KW41Z Wireless MCU: BLE, Thread, Zigbee allows connection to a smart phone or gateway
  • Enhanced Security
  • Optimized for low-power and small form factor
  Extreme ease-of-use for rapid prototyping
  • Pre-installed applications: Weather station, Tilt / Fall detection and more
  • Atmosphere® web IDE with GUI based programming and automatic source code / project     generation for MCUXpresso IDE
  • MCUXpresso SDK (RTOS, drivers, middleware)
  • iOS/ Android mobile apps and IoT Cloud connect
  • Secure bootloader for convenient USB and over-the-air BLE reprogramming
Flexible, scalable
  • Multiple sensors: Gyroscope, Acc/Mag., Ambient light, capacitive touch and more
  • Easy expandability to 300+ IoT end-node use cases with Click modules
  • Compatible with NXP IoT Modular Gateway

Block Diagram

 

Target Applications

IoT Applications - Smart Building, Smart City, Industrial, Smart Applicances, Unmanned Vehicles

Designs needing small form factor, low power, and low cost

User range from experienced engineers to makers

 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992
  • Part Status
    Active
  • HTS
    SLN-RPK-NODE
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Board
  • Supported Device
    KW41Z
  • Supported Device Technology
    802.15.4 LR-WPAN
  • Compatible External Board
    RDDRONE-IoT
  • Typical Operating Frequency (MHz)
    2400
  • Interface Type
    Serial
Order Quantity

Documentation and Resources

Datasheets
Design resources