Arrow Electronic Components Online
SLNALEXAIOT|NXP|simage
SLNALEXAIOT|NXP|originalImage
Embedded System Development Boards and Kits

SLN-ALEXA-IOT

I.MX-RT106A Application Processor and SOC Development Kit 600MHz CPU

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8471.50.01.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Kit
  • Supported Device
    I.MX-RT106A
  • Supported Device Technology
    Application Processor and SOC
  • USB
    1
  • JTAG Support
    Yes
  • Audio Interfaces
    Yes
  • Daughter Cards
    No

Documentation and Resources

Datasheets
Design resources