SLM9670AQ20FW1311XTMA1
Secure MCU 16bit OPTIGA™ TPM CISC 7KB ROM 1.8V/3.3V 32-Pin VQFN EP T/R
Infineon Technologies AGYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
NRND
HTS
8542.39.00.90
Automotive
No
PPAP
No
Family Name
OPTIGA™ TPM
Instruction Set Architecture
CISC
Maximum CPU Frequency (MHz)
43
Data Bus Width (bit)
16
Program Memory Type
ROM
Program Memory Size
7KB
Programmability
Yes
Key Size
128bit@AES
Number of Keys
10
No. of Timers
1
Interface Type
SPI
UART
0
USB
0
SPI
1
I2C
0
I2S
0
CAN
0
Ethernet
0
Parallel Master Port
No
Real Time Clock
No
Minimum Operating Supply Voltage (V)
3, 1.65
Typical Operating Supply Voltage (V)
3.3, 1.8
Maximum Operating Supply Voltage (V)
3.6, 1.95
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85(Max)
Package Width
5
Package Length
5
PCB changed
32
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
32
Family/Series
SLM9670AQ20
ALIAS
SP002676674
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
5000
MSL
1
Order Quantity

