Arrow Electronic Components Online
SLM1505GD|BIVAR|simage
SLM1505GD|BIVAR|limage
LEDs

SLM1505GD

Self Retaining T-1 3/4 5mm LED

Bivar
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Color
    Green
  • Lens Shape Type
    Round
  • High Power
    No
  • Packaging
    Tray
  • Diameter
    7.4
  • Mounting
    Through Hole
  • Package Height
    12
  • PCB changed
    2
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources