Connector Headers and PCB Receptacles
SLM-102-01-S-D
Conn Socket Strip SKT 4 POS 1.27mm Solder ST Thru-Hole Tube
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Socket Strip
Gender
SKT
Number of Contacts
4
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
5.2/Contact
Maximum Voltage Rating
336VDC|238VAC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Product Length (mm)
2.54
Product Depth (mm)
5.08
Product Height (mm)
4.57
Mounting
Through Hole

