Reduced Price
Photoelectric Sensors
SLLP3002CL
Photoelectric Sensor Diffuse-Reflective Light ON NPN 0.03m 4-Pin
Bulgin LimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
Unknown
PPAP
Unknown
Type
Diffuse-Reflective
Switching Mode
Light ON
Maximum Sensing Distance (m)
0.03
Shock Rating (g)
100
Maximum Response Time (ms)
0.5
Output Type
NPN
Minimum Operating Supply Voltage
12VDC
Maximum Operating Supply Voltage
24VDC
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
50
Terminal Type
Cable
Housing Material
Stainless Steel
IP Rating
IP67
Mounting
Screw
Package Height
4.5
Package Width
16
Package Length
30
PCB changed
4
Pin Count
4

