Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Standard LED
Color
Yellow
Number of LEDs
1
LED Material
AlGaInP
Lens Shape Type
Circular
Lens Appearance
Transparent Colorless
Mounting Orientation
Top Mount
Typical Intensity
1000mcd
Dominant Wavelength (nm)
591
Viewing Angle (°)
40
Maximum Forward Current (mA)
50
Test Current (mA)
20
Maximum Forward Voltage (V)
1.9(Typ)
Reverse Voltage (V)
9
Typical Forward Voltage (V)
1.9
Maximum Power Dissipation (mW)
125
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Yellow
High Power
No
High Brightness
No
Packaging
Bulk
Diameter
5.6 mm
Mounting
Through Hole
Package Height
7.5 mm
PCB changed
2
Supplier Package
T-1 3/4
Pin Count
2
Lead Shape
Through Hole
Order Quantity

