Inductor Surface Mount
SLF7045T-6R8M1R7-PF
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 1.74A 0.0468Ohm DCR T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
6.8u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
1.74
Maximum Saturation Current (A)
1.7
Maximum DC Resistance (Ohm)
0.0468
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Maximum Product Length (mm)
7.2
Mounting
Surface Mount
Maximum Product Depth (mm)
7.2
Maximum Product Height (mm)
4.8
Order Quantity

