Arrow Electronic Components Online
SLF7032T680MR592PF|TDK|simage
SLF7032T680MR592PF|TDK|limage
Inductor Surface Mount

SLF7032T-680MR59-2PF

Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 0.59A 0.372Ohm DCR T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.50.80.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    68u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    0.59
  • Maximum DC Resistance (Ohm)
    0.372
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    7.2
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    7.2
  • Maximum Product Height (mm)
    3.4

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources