Inductor Surface Mount
SLF7032T-221MR29-2PF
Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 0.29A 1.26Ohm DCR T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.50.80.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
220u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
0.29
Maximum DC Resistance (Ohm)
1.26
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Maximum Product Length (mm)
7.2
Mounting
Surface Mount
Maximum Product Depth (mm)
7.2
Maximum Product Height (mm)
3.4
Order Quantity

