Inductor Surface Mount
SLF6045T-150M1R3-3PF
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.2A 0.0714Ohm DCR 2424 T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.50.80.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
15u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
2.2
Maximum Saturation Current (A)
1.3
Maximum DC Resistance (Ohm)
0.0714
Number of Terminals
2
Case Size
2424
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Maximum Product Length (mm)
6.2
Mounting
Surface Mount
Maximum Product Depth (mm)
6.2
Maximum Product Height (mm)
4.8

