Flow Sensors
SLF3S-1300F
Flow Sensor Mass Liquid ±10% 40ml/minFlow Range 12barOperating Pressure 6-Pin Bag
Sensirion AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9026.80.20.00
Automotive
No
PPAP
No
Sensor Type
Mass
Style Type
In-Line
Flow Range
40ml/min
Maximum Operating Pressure
12bar
Accuracy
±10%
Minimum Operating Supply Voltage (V)
3.2
Typical Operating Supply Voltage (V)
3.5
Maximum Operating Supply Voltage (V)
3.8
Minimum Operating Temperature (°C)
5
Maximum Operating Temperature (°C)
50
Medium
Liquid
Packaging
Bag
Package Height
8.9 mm
Package Width
15.5 mm
Package Length
48 mm
PCB changed
6
Pin Count
6

