Inductor Surface Mount
SLF10145T-680M1R2-H
Inductor Power Shielded Wirewound 68uH 20% 1KHz Ferrite 1.3A 0.168Ohm DCR Automotive AEC-Q200 T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
68u
Tolerance
20%
Inductance Test Frequency (Hz)
1K
Maximum DC Current (A)
1.3(Typ)
Maximum Saturation Current (A)
1.2
Maximum DC Resistance (Ohm)
0.168
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
10.4
Mounting
Surface Mount
Maximum Product Depth (mm)
10.4
Maximum Product Height (mm)
4.8

