Inductor Surface Mount
SLF10145T-101M1R0-PF
Inductor Power Shielded Wirewound 100uH 20% 1KHz Ferrite 1.1A 0.24Ohm DCR T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.50.40.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
100u
Tolerance
20%
Inductance Test Frequency (Hz)
1K
Maximum DC Current (A)
1.1(Typ)
Maximum Saturation Current (A)
1
Maximum DC Resistance (Ohm)
0.24
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Maximum Product Length (mm)
10.4
Mounting
Surface Mount
Maximum Product Depth (mm)
10.4
Maximum Product Height (mm)
4.8
Order Quantity

