Arrow Electronic Components Online
SLEVK1000A|SLCNLABS|limage
SLEVK1000A|SLCNLABS|simage
Power Management Development Boards and Kits

SLEVK1000A

EFP0108 PMIC Solution 1.8V Output Evaluation Kit

Silicon Labs
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992C
  • Part Status
    NRND
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Kit
  • Supported Device Technology
    PMIC Solution
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    1.8(Typ)
  • Input Voltage Range
    0.8VDC to 1.8VDC/3.3VDC(Typ)
  • Supported Device
    EFP0108
Order Quantity

Documentation and Resources

Datasheets
Design resources