Arrow Electronic Components Online
SLDN3002M5|BULGIN|simage
SLDN3002M5|BULGIN|limage
Reduced Price
Photoelectric Sensors

SLDN3002M5

Photoelectric Sensor Diffuse-Reflective Dark ON PNP 0.03m 4-Pin

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Diffuse-Reflective
  • Switching Mode
    Dark ON
  • Maximum Sensing Distance (m)
    0.03
  • Shock Rating (g)
    100
  • Maximum Response Time (ms)
    0.5
  • Output Type
    PNP
  • Minimum Operating Supply Voltage
    12VDC
  • Maximum Operating Supply Voltage
    24VDC
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    50
  • Terminal Type
    Connector
  • Housing Material
    Stainless Steel
  • IP Rating
    IP67
  • Mounting
    Screw
  • Package Height
    4.5
  • Package Width
    16
  • Package Length
    30
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources