Arrow Electronic Components Online
SLC03C12|MEANWELL|simage
SLC03C12|MEANWELL|limage
DC to DC Converter and Switching Regulator Module

SLC03C-12

Module DC-DC 48VIN 1-OUT 12V 0.25A 3W 6-Pin DIP Module Tube

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    36
  • Typical Input Voltage (V)
    48
  • Maximum Input Voltage (V)
    75
  • Output Voltage (V)
    12
  • Output Current (A)
    0.25
  • Output Power (W)
    3
  • Minimum Isolation Voltage
    1500VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    100(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    0.5%
  • Line Regulation
    0.2%
  • Efficiency (%)
    82(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Product Weight (g)
    4.5
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    8.55
  • Package Width
    13.8
  • Package Length
    22.1
  • PCB changed
    6
  • Standard Package Name
    DIP
  • Supplier Package
    DIP Module
  • Pin Count
    6
Order Quantity

Documentation and Resources

Datasheets
Design resources