AC to DC Power Supplies
SLB125S24C
AC/DC Power Supply Single-OUT 24V 3.6(Convection)A/5.2(Forced Air)A 125W 9-Pin
SL Power / Advanced EnergyProduct Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Regulated
Style
Enclosed
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
3.6(Convection)|5.2(Forced Air)
Output Power (W)
125
Minimum AC Input Voltage (V)
90
Maximum AC Input Voltage (V)
264
Minimum Isolation Voltage
4000VAC
Maximum Input Current (A)
2
Input Frequency (Hz)
47 to 63
Efficiency (%)
89(Typ)
Input Connector Type
Pin Terminal Block
Output Connector Type
Pin Terminal Block
Power Indicator
No
Ripple and Noise
1%
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Mounting
Screw
Package Height
37.6(Max)
Package Width
50.8
Package Length
101.6
PCB changed
9
Pin Count
9

