Arrow Electronic Components Online
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Driver
  • Motor Type
    Stepper Motor
  • Maximum Output Current (A)
    3
  • Minimum Operating Supply Voltage (V)
    10
  • Operating Supply Voltage Range (V)
    24
  • Typical Operating Supply Voltage (V)
    24
  • Maximum Operating Supply Voltage (V)
    44
  • Maximum Supply Current (mA)
    15
  • Maximum Power Dissipation (mW)
    35000
  • Mounting
    Through Hole
  • Package Height
    16
  • Package Width
    4.8
  • Package Length
    31
  • PCB changed
    18
  • Standard Package Name
    ZIP
  • Supplier Package
    ZIP
  • Pin Count
    18

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources