Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
Automotive
No
PPAP
No
Category
Power MOSFET
Configuration
Triple
Channel Mode
Enhancement
Channel Type
N|P
Number of Elements per Chip
3
Maximum Drain-Source Voltage (V)
60
Maximum Gate-Source Voltage (V)
±20
Maximum Continuous Drain Current (A)
10
Maximum Drain-Source Resistance (mOhm)
140@4V@N Channel|140@10V@P Channel
Typical Input Capacitance @ Vds (pF)
460@10V@N Channel|1200@10V@P Channel
Maximum Power Dissipation (mW)
5000
Typical Fall Time (ns)
55@N Channel|100@P Channel
Typical Rise Time (ns)
110@N Channel|170@P Channel
Typical Turn-Off Delay Time (ns)
90@N Channel|180@P Channel
Typical Turn-On Delay Time (ns)
25@N Channel|50@P Channel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Mounting
Through Hole
Package Height
16
Package Width
4.8
Package Length
31.5(Max)
PCB changed
12
Tab
Tab
Standard Package Name
SIP
Supplier Package
SIP
Pin Count
12
Lead Shape
Through Hole

