Arrow Electronic Components Online
SL871LS3232R001|TELIT|limage
SL871LS3232R001|TELIT|simage
GPS Receivers

SL871LS3232R001

GPS Receiver 3.6V 18-Pin LCC

Telit Cinterion
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    7A994
  • Part Status
    Obsolete
  • HTS
    8526.91.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    2.4
  • Package Width
    9.7
  • Package Length
    10.1
  • PCB changed
    18
  • Standard Package Name
    LCC
  • Supplier Package
    LCC
  • Pin Count
    18

Documentation and Resources

Datasheets
Design resources