Arrow Electronic Components Online
SL404MX|SWTCHCRF|simage
SL404MX|SWTCHCRF|limage
Connector Audio and Video

SL404MX

Conn Slim Line Connector PL 4 POS Solder Lug ST Cable Mount 4 Terminal 1 Port

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Slim Line Connector
  • Gender
    PL
  • Number of Contacts
    4
  • Number of Terminals
    4
  • Number of Ports
    1
  • Termination Method
    Solder Lug
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    5
  • Shell Material
    Copper Alloy
  • Shell Plating
    Nickel
  • Mounting
    Cable Mount
  • Housing Material
    Copper Alloy
  • Contact Plating
    Silver
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources