Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9027.89.80.90
Automotive
No
PPAP
No
Type
Personal Noise Dosimeter
Style
Handheld
Low Battery Indication
No
Battery Voltage Rating (V)
9
Product Weight (g)
198
Dimensions (mm)
107x65x33

