Arrow Electronic Components Online
SL3S4011FHK125|NXP|simage
SL3S4011FHK125|NXP|limage
Dev Kit

SL3S4011FHK,125

NFC/RFID Tag and Transponder IC 840000kHz to 960000kHz 3328bit 8-Pin XQFN EP T/R Automotive AEC-Q100

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Yes
  • Technology
    Passive
  • RF Type
    UHF
  • Style
    IC
  • Memory Size
    3328bit
  • Number of Overwrites (Times)
    100000(Min)
  • Data Retention (Year)
    20(Min)
  • Frequency Range (kHz)
    840000 to 960000
  • Protocols Supported
    ISO/IEC 18000-6
  • Minimum Operating Supply Voltage (V)
    1.8
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.45(Max)
  • Package Width
    1.6
  • Package Length
    1.6
  • PCB changed
    8
  • Standard Package Name
    QFN
  • Supplier Package
    XQFN EP
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources