Arrow Electronic Components Online
No Image Available
Reduced Price
Dev Kit

SL3S1204FUD/BG1Z

NFC/RFID Tag and Transponder IC 840000kHz to 960000kHz 128bit 4-Pin Wafer Wafer

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.32.00.51
  • Automotive
    No
  • PPAP
    No
  • Technology
    Passive
  • RF Type
    UHF
  • Style
    IC
  • Memory Size
    128bit
  • Number of Overwrites (Times)
    100000(Min)
  • Data Retention (Year)
    20(Min)
  • Frequency Range (kHz)
    840000 to 960000
  • Protocols Supported
    EPC Gen2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Wafer
  • Package Height
    0.12
  • PCB changed
    4
  • Supplier Package
    Wafer
  • Pin Count
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources