Arrow Electronic Components Online
No Image Available
Dev Kit

SL3S1013FUD/BG,003

NFC/RFID Tag and Transponder IC 640bit Automotive Wafer T/R

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.32.00.51
  • Automotive
    Yes
  • PPAP
    Yes
  • Technology
    Passive
  • RF Type
    UHF
  • Style
    IC
  • Memory Size
    640bit
  • Number of Overwrites (Times)
    10000(Typ)
  • Data Retention (Year)
    20(Min)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Supplier Package
    Wafer
Order Quantity

Documentation and Resources

Datasheets
Design resources