Clock Buffers and Drivers
SL2304NZZI-1T
Clock Fanout Buffer 4-OUT 1-IN 1:4 8-Pin TSSOP T/R
Skyworks SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Fanout Buffer
Fanout
1:4
Number of Outputs per Chip
4
Maximum Input Frequency (MHz)
140
Maximum Propagation Delay Time @ Maximum CL (ns)
3.8@3.3V
Absolute Propagation Delay Time (ns)
3.8
Maximum Duty Cycle
80%
Minimum Operating Supply Voltage (V)
2.97
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.63
Maximum Quiescent Current (mA)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
4.5(Max)
Package Length
3.1(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
8

