Arrow Electronic Components Online
SL202572G|FISCHERE|limage
SL202572G|FISCHERE|simage
Connector Headers and PCB Receptacles

SL 2 025 72G

Conn Unshrouded Header HDR 72 POS 2.54mm Solder ST Top Entry Thru-Hole

Fischer Elektronik GmbH & Co. KG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Unshrouded Header
  • Gender
    HDR
  • Number of Contacts
    72
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Row Spacing (mm)
    2.54
  • Maximum Current Rating (A)
    3
  • Maximum Voltage Rating
    250VAC
  • Insulation Resistance (MOhm)
    10
  • Maximum Contact Resistance (mOhm)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    163
  • Product Length (mm)
    91.44
  • Product Depth (mm)
    5
  • Product Height (mm)
    8.6
  • Tail Length (mm)
    2.6
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources