Arrow Electronic Components Online
SL1TTE20L0D|KOA|limage
SL1TTE20L0D|KOA|simage
Resistor Fixed Single-Surface Mount

SL1TTE20L0D

Res Metal Plate 2512 0.02 Ohm 0.5% 1W ±100ppm/°C J-Lead SMD T/R Automotive AEC-Q200

KOA
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.30
  • Automotive
    Yes
  • PPAP
    Unknown
  • Resistance Value (Ohm)
    20m
  • Tolerance
    0.5%
  • Maximum Voltage Rating (V)
    200
  • Current Sensing
    Yes
  • Power Rating (W)
    1
  • Technology
    Metal Plate
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    180
  • Temperature Coefficient (ppm/°C)
    ±100
  • Temperature Range @ Derated Power (°C)
    70 to 180
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Case Style
    Molded
  • Case Size
    2512
  • Termination Style
    J-Lead
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    2512
  • Product Length (mm)
    6.3
  • Product Depth (mm)
    3.1
  • Product Height (mm)
    1.9
  • Product Weight (g)
    0.09
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources