Connector Audio and Video
SL175FX
Conn Slim Line Connector RCP 5 POS Solder Lug ST Panel Mount 5 Terminal 1 Port
SwitchcraftYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Slim Line Connector
Gender
RCP
Number of Contacts
5
Number of Terminals
5
Number of Ports
1
Termination Method
Solder Lug
Body Orientation
Straight
Maximum Current Rating (A)
5
Mounting
Panel Mount
Housing Material
Zinc Die Cast
Contact Plating
Silver
Contact Material
Copper Alloy
Order Quantity

