Arrow Electronic Components Online
SL15T1G|ONSEMI|limage
SL15T1G|ONSEMI|simage
ESD Suppressors

SL15T1G

ESD Suppressor Diode TVS Uni-Dir 15V 17.6Vbr 30Vc 3-Pin SOT-23 T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    TVS
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Maximum Working Voltage (V)
    15
  • Minimum Breakdown Voltage (V)
    16.7
  • Maximum Breakdown Voltage (V)
    18.5
  • Maximum Clamping Voltage (V)
    30
  • Maximum Peak Pulse Current (A)
    10
  • Maximum Reverse Leakage Current (uA)
    1
  • Test Current (mA)
    1
  • Maximum Power Dissipation (mW)
    300
  • Peak Pulse Power Dissipation (W)
    300
  • Capacitance Value (pF)
    5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.94
  • Package Width
    1.3
  • Package Length
    2.9
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources