Gas Discharge Tubes - GDTs
SL1122A090
Gas Discharge Tubes 90VDC 10kADC 10AAC 270pF Radial Thru-Hole
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.30.80.00
Automotive
No
PPAP
No
Maximum Impulse Sparkover Voltage @ 100V/s (V)
70(Min)
Maximum DC Holdover Voltage (V)
50
Typical DC Sparkover Voltage @ 100V/s (V)
90
Typical Impulse Discharge Current @ 8/20us @ 10Times (kA)
10
Typical AC Discharge Current @ 1s @ <= 10Times (A)
10
Minimum Insulation Resistance @ 100V (GOhm)
0.1
Maximum Capacitance @ 1MHz (pF)
270
Typical Impulse Life @ 10/1000us (Times)
300
Number of Electrodes
3
Termination Style
Radial
Terminal Pitch (mm)
4.4
Number of Terminals
3
Minimum Operating Temperature (°C)
-40
Packaging
Tray
Maximum Operating Temperature (°C)
90
Lead Diameter (mm)
1
Product Length (mm)
14.3
Product Depth (mm)
8.3
Product Height (mm)
10.5
Failsafe Protection
No
Wire Form
Straight
Mounting
Through Hole

