Connector Headers and PCB Receptacles
SL 11 124 02 G
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole
Fischer Elektronik GmbH & Co. KGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
2
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
250VAC
Insulation Resistance (MOhm)
1000000
Maximum Contact Resistance (mOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
163
Product Length (mm)
5.08
Product Depth (mm)
2.5
Product Height (mm)
9.4
Tail Length (mm)
3
Mounting
Through Hole
Order Quantity

